Alpha Wire Straight Female 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 3m
- RS Stock No.:
- 174-7554
- Mfr. Part No.:
- DR04AR117 TL357
- Brand:
- Alpha Wire
Subtotal (1 unit)*
£25.31
(exc. VAT)
£30.37
(inc. VAT)
Units | Per unit |
|---|---|
| 1 - 4 | £25.31 |
| 5 - 9 | £24.56 |
| 10 + | £23.84 |
*price indicative
- RS Stock No.:
- 174-7554
- Mfr. Part No.:
- DR04AR117 TL357
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Connect | |
| Cross Sectional Area | 0.25 mm² | |
| Number of Cores | 4 | |
| Sheath Colour | Green | |
| Length | 3m | |
| Sheath Material | TPE | |
| Connector 1 Gender | Female | |
| Connector 1 Orientation | Straight | |
| Connector 1 Number of Contacts | 4 | |
| Connector 1 | M12 | |
| Connector 2 | M12 | |
| Connector 2 Gender | Male | |
| Connector 2 Orientation | Straight | |
| Connector 2 Number of Contacts | 4 | |
| Connector 2 Housing Gender | Male | |
| Shielded/Unshielded | Unshielded | |
| Voltage Rating | 300 V | |
| Current Rating | 1.6 A | |
| IP Rating | IP68 | |
| Standards Met | CSA, UL | |
| Insulation Material | Polyolefin | |
| Cable Shape | Multicore | |
| Minimum Operating Temperature | -40°C | |
| Connector 1 Housing Gender | Female | |
| Operating Temperature Range | -40 → +75 °C | |
| Number of Strands | 7 | |
| American Wire Gauge | 24 AWG | |
| Outer Diameter | 6.1mm | |
| Size of Strands | 32 | |
| Conductor Material | Copper | |
| Core Strands | 7/32 | |
| Maximum Operating Temperature | +75°C | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Connect | ||
Cross Sectional Area 0.25 mm² | ||
Number of Cores 4 | ||
Sheath Colour Green | ||
Length 3m | ||
Sheath Material TPE | ||
Connector 1 Gender Female | ||
Connector 1 Orientation Straight | ||
Connector 1 Number of Contacts 4 | ||
Connector 1 M12 | ||
Connector 2 M12 | ||
Connector 2 Gender Male | ||
Connector 2 Orientation Straight | ||
Connector 2 Number of Contacts 4 | ||
Connector 2 Housing Gender Male | ||
Shielded/Unshielded Unshielded | ||
Voltage Rating 300 V | ||
Current Rating 1.6 A | ||
IP Rating IP68 | ||
Standards Met CSA, UL | ||
Insulation Material Polyolefin | ||
Cable Shape Multicore | ||
Minimum Operating Temperature -40°C | ||
Connector 1 Housing Gender Female | ||
Operating Temperature Range -40 → +75 °C | ||
Number of Strands 7 | ||
American Wire Gauge 24 AWG | ||
Outer Diameter 6.1mm | ||
Size of Strands 32 | ||
Conductor Material Copper | ||
Core Strands 7/32 | ||
Maximum Operating Temperature +75°C | ||
