Alpha Wire Right Angle Female 5 way M12 to Unterminated Sensor Actuator Cable, 3m
- RS Stock No.:
- 174-7551
- Mfr. Part No.:
- AW0500102 SL357
- Brand:
- Alpha Wire
- RS Stock No.:
- 174-7551
- Mfr. Part No.:
- AW0500102 SL357
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Connect | |
| Cross Sectional Area | 0.34 mm² | |
| Number of Cores | 5 | |
| Sheath Colour | Grey | |
| Length | 3m | |
| Sheath Material | PUR | |
| Connector 1 Gender | Female | |
| Connector 1 Orientation | Right Angle | |
| Connector 1 Number of Contacts | 5 | |
| Connector 1 | M12 | |
| Connector 2 | Unterminated | |
| Shielded/Unshielded | Unshielded | |
| Current Rating | 2.2 A | |
| Voltage Rating | 600 V ac | |
| IP Rating | IP67, IP68 | |
| Insulation Material | MPPE | |
| Conductor Material | Copper | |
| Maximum Operating Temperature | +105°C | |
| Size of Strands | 36 | |
| Core Strands | 26/36 | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Outer Diameter | 5.33mm | |
| American Wire Gauge | 22 AWG | |
| Minimum Operating Temperature | -40°C | |
| Number of Strands | 26 | |
| Operating Temperature Range | -40 → +105 °C | |
| Oil Resistant | Yes | |
| Cable Shape | Multicore | |
| Connector 1 Housing Gender | Female | |
| Standards Met | CSA-C22.2 No. 182.3, RU, UL File Number E485156 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Connect | ||
Cross Sectional Area 0.34 mm² | ||
Number of Cores 5 | ||
Sheath Colour Grey | ||
Length 3m | ||
Sheath Material PUR | ||
Connector 1 Gender Female | ||
Connector 1 Orientation Right Angle | ||
Connector 1 Number of Contacts 5 | ||
Connector 1 M12 | ||
Connector 2 Unterminated | ||
Shielded/Unshielded Unshielded | ||
Current Rating 2.2 A | ||
Voltage Rating 600 V ac | ||
IP Rating IP67, IP68 | ||
Insulation Material MPPE | ||
Conductor Material Copper | ||
Maximum Operating Temperature +105°C | ||
Size of Strands 36 | ||
Core Strands 26/36 | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Outer Diameter 5.33mm | ||
American Wire Gauge 22 AWG | ||
Minimum Operating Temperature -40°C | ||
Number of Strands 26 | ||
Operating Temperature Range -40 → +105 °C | ||
Oil Resistant Yes | ||
Cable Shape Multicore | ||
Connector 1 Housing Gender Female | ||
Standards Met CSA-C22.2 No. 182.3, RU, UL File Number E485156 | ||
- COO (Country of Origin):
- MX
