Molex Electronics Junction Box, 1.45m
- RS Stock No.:
- 174-6513
- Mfr. Part No.:
- 120247-0012
- Brand:
- Molex Electronics
Stock information currently inaccessible
- RS Stock No.:
- 174-6513
- Mfr. Part No.:
- 120247-0012
- Brand:
- Molex Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex Electronics | |
| Series | 120247 | |
| Number of Cores | 3 | |
| Length | 1.45m | |
| Current Rating | 2 A, 6 A | |
| Voltage Rating | 10 → 30 V dc | |
| IP Rating | IP67, IP68 | |
| Operating Temperature Range | -25 → +85 °C | |
| Standards Met | UL E152210 | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Molex Electronics | ||
Series 120247 | ||
Number of Cores 3 | ||
Length 1.45m | ||
Current Rating 2 A, 6 A | ||
Voltage Rating 10 → 30 V dc | ||
IP Rating IP67, IP68 | ||
Operating Temperature Range -25 → +85 °C | ||
Standards Met UL E152210 | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- PL
MPIS Nano-Change (M8) Passive Junction Box, Top Mount, 8 Ports, LED for PNP Sensor, WSOR Cable, 5.0m Length
