Molex Circular Connector, 4 Contacts, Cable, M8 Connector, Socket, Female, IP67, Nano-Change Series
- RS Stock No.:
- 174-6456
- Mfr. Part No.:
- 120086-8660
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 24 units)*
£145.20
(exc. VAT)
£174.24
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 72 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 24 - 96 | £6.05 | £145.20 |
| 120 - 216 | £5.88 | £141.12 |
| 240 + | £5.723 | £137.35 |
*price indicative
- RS Stock No.:
- 174-6456
- Mfr. Part No.:
- 120086-8660
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Connector Size | M8 | |
| Current | 3A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | Nano-Change | |
| Voltage | 60V ac | |
| Coding | A | |
| Mating Type | Threaded | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Thermoplastic | |
| Pole Format | 4 | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Connector Size M8 | ||
Current 3A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series Nano-Change | ||
Voltage 60V ac | ||
Coding A | ||
Mating Type Threaded | ||
Termination Type Crimp | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Housing Material Thermoplastic | ||
Pole Format 4 | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Contact Material Brass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Molex Nano-Change Series Circular Connector, 2m Length, 3A Current Rating - 120086-8660
This circular connector is designed for demanding industrial applications, featuring a Nano-Change M8 Interface with a length of 2m. The connector is equipped with a straight female orientation leading to a pigtail, making it a versatile choice for various connections. Built with a TPU sheath, it ensures durability while maintaining flexibility for easy installation.
Features & Benefits
• 3A current rating ensures reliable performance in power usage
• TPU sheath material enhances flexibility under various temperatures
• Cable mount type simplifies installation in complex setups
• Straight orientation allows straightforward integration into existing systems
Applications
• Utilised in automation systems for sensor and actuator connections
• Ideal for robotics requiring Durable and flexible connections
• Can be used in control panels for optimised wiring configurations
• Suitable for machinery where high-grade connectors are necessary
What are the operating temperature limits for this connector?
The connector operates effectively within a temperature range of -25°C to +85°C, ensuring performance across various environmental conditions.
How does the IP67 rating benefit this product in real-world applications?
The IP67 rating protects against dust ingress and allows submersion in water, making it suitable for outdoor and industrial environments where exposure to moisture is common.
What is the significance of using brass conductors in this connector?
The use of brass conductors improves electrical conductivity while providing resistance to corrosion, which enhances the connectors reliability over time in demanding applications.
Related links
- Molex Circular Connector Cable Socket IP67, Nano-Change Series
- Molex Circular Connector Cable Socket IP67, Nano-Change Series
- Brad from Molex Circular Connector Panel Socket IP67, Nano-Change Series
- Molex Circular Connector Cable Plug IP67, Nano-Change Series
- Molex Circular Connector Front Socket IP67, Nano-Change Series
- Brad from Molex Circular Connector Panel Mount Socket IP67, Nano-Change Series
- Brad from Molex Circular Connector Cable Plug IP67, Nano-Change Series
- Molex Circular Connector Cable Plug IP67, Nano-Change Series
