Amphenol Industrial Sensor Actuator Cable, 7m

Stock information currently inaccessible
RS Stock No.:
174-1554
Mfr. Part No.:
CA AHDP 91S 0010 070
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Series

ISOBUS

Length

7m

Current Rating

13 A, 25 A, 60 A

Voltage Rating

24 V dc

IP Rating

IP67, IP68

Amphenol Circular Connector


The Amphenol ISOBUS series is a 9-pole, cable mount female connector with a Socket type connection. The connector has a voltage rating of 24VDC and a current rating of 13A. It has a polyamide type of housing material and nickel-plated copper alloy contacts. Amphenol A Series has a key placement in all areas of applications.

Features and Benefits


• High current configurations incorporating Radsok contacts
• High density signal and mixed power insert configurations
• Operating temperature ranges between -20°C and 85°C
• Polarised for proper mating of connector halves
• Straight body orientation

Applications


• Agriculture
• Alternative Energy
• Automotive
• Heavy-duty equipment
• Marine
• Military

Certifications


• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• IP67 rated
• IP69K rated