Amphenol Industrial Sensor Actuator Cable, 4m
- RS Stock No.:
- 174-1553
- Mfr. Part No.:
- CA AHDP 91S 0010 040
- Brand:
- Amphenol Industrial
Subtotal (1 unit)*
£176.35
(exc. VAT)
£211.62
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £176.35 |
*price indicative
- RS Stock No.:
- 174-1553
- Mfr. Part No.:
- CA AHDP 91S 0010 040
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | ISOBUS | |
| Length | 4m | |
| Voltage Rating | 24 V dc | |
| Current Rating | 13 A, 25 A, 60 A | |
| IP Rating | IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series ISOBUS | ||
Length 4m | ||
Voltage Rating 24 V dc | ||
Current Rating 13 A, 25 A, 60 A | ||
IP Rating IP67, IP69K | ||
Amphenol Circular Connector
The Amphenol ISOBUS series is a 9-pole, cable mount female connector with a Socket type connection. The connector has a voltage rating of 24VDC and a current rating of 13A. It has a polyamide type of housing material and nickel-plated copper alloy contacts. Amphenol A Series has a key placement in all areas of applications.
Features and Benefits
• High current configurations incorporating Radsok contacts
• High density signal and mixed power insert configurations
• Operating temperature ranges between -20°C and 85°C
• Polarised for proper mating of connector halves
• Straight body orientation
• High density signal and mixed power insert configurations
• Operating temperature ranges between -20°C and 85°C
• Polarised for proper mating of connector halves
• Straight body orientation
Applications
• Agriculture
• Alternative Energy
• Automotive
• Heavy-duty equipment
• Marine
• Military
• Alternative Energy
• Automotive
• Heavy-duty equipment
• Marine
• Military
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• IP67 rated
• IP69K rated
• BS EN 61340-5-1:2007
• IP67 rated
• IP69K rated
