TE Connectivity Cable assembly, 5m

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-1890
Mfr. Part No.:
1838247-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Length

5m

COO (Country of Origin):
TW

TE Connectivity M12 Connector


The TE connectivity 1838247-3 is an M12 5-pin straight female connector. This connector features zinc die-cast screw nut is used for a secure and durable connection. It is available as a socket or a plug. This connector is attached to a 5m long PVC cable which is left unterminated at the other end.

Features and Benefits


• M12 sensor connector is used
• Operating temperature ranges between -25°C and 90°C
• Product category: Ethernet cables/networking cables

Applications


• Industries

Certifications


• IP67 rated