TE Connectivity Straight Female 3 way M12 to Unterminated Sensor Actuator Cable, 5m
- RS Stock No.:
- 161-4193
- Mfr. Part No.:
- 1838242-3
- Brand:
- TE Connectivity
- RS Stock No.:
- 161-4193
- Mfr. Part No.:
- 1838242-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Cross Sectional Area | 0.34 mm² | |
| Number of Cores | 3 | |
| Sheath Material | PUR | |
| Length | 5m | |
| Sheath Colour | Black | |
| Connector 1 Orientation | Straight | |
| Connector 1 Number of Contacts | 3 | |
| Connector 1 | M12 | |
| Connector 1 Gender | Female | |
| Connector 2 | Unterminated | |
| Coding | A | |
| Shielded/Unshielded | Unshielded | |
| American Wire Gauge | 22 AWG | |
| Connector 1 Housing Gender | Female | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Cross Sectional Area 0.34 mm² | ||
Number of Cores 3 | ||
Sheath Material PUR | ||
Length 5m | ||
Sheath Colour Black | ||
Connector 1 Orientation Straight | ||
Connector 1 Number of Contacts 3 | ||
Connector 1 M12 | ||
Connector 1 Gender Female | ||
Connector 2 Unterminated | ||
Coding A | ||
Shielded/Unshielded Unshielded | ||
American Wire Gauge 22 AWG | ||
Connector 1 Housing Gender Female | ||
- COO (Country of Origin):
- TW
M12 Connector With Cable
TE Connectivity's M12 connectors feature a zinc die cast screw nut for a secure and durable connection. Available as a socket or plug, the connectors are attached to a 5m long PVC cable which is left unterminated at the other end. TE Connectivity M12 connectors are available in 3 to 8 pole configurations, and with straight and right angle variants.

