Stock information currently inaccessible
- RS Stock No.:
- 154-7770
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.25 mm² | |
| Number of Cores | 4 | |
| Sheath Colour | Grey | |
| Sheath Material | PUR | |
| Length | 5m | |
| Voltage Rating | 30 V ac/dc | |
| Current Rating | 4 A | |
| IP Rating | IP65, IP67 | |
| Outer Diameter | 4.8mm | |
| Fire Behaviour | Flame Retardant | |
| Insulation Material | PVC | |
| Minimum Bend Radius | 10 x 4.8 mm | |
| Cable Shape | Multicore | |
| Oil Resistant | Yes | |
| Standards Met | CSA, UL | |
| American Wire Gauge | 24 AWG | |
| Minimum Operating Temperature | -25°C | |
| Operating Temperature Range | -25 → +85 °C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.25 mm² | ||
Number of Cores 4 | ||
Sheath Colour Grey | ||
Sheath Material PUR | ||
Length 5m | ||
Voltage Rating 30 V ac/dc | ||
Current Rating 4 A | ||
IP Rating IP65, IP67 | ||
Outer Diameter 4.8mm | ||
Fire Behaviour Flame Retardant | ||
Insulation Material PVC | ||
Minimum Bend Radius 10 x 4.8 mm | ||
Cable Shape Multicore | ||
Oil Resistant Yes | ||
Standards Met CSA, UL | ||
American Wire Gauge 24 AWG | ||
Minimum Operating Temperature -25°C | ||
Operating Temperature Range -25 → +85 °C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- DE
RS Pro Food and Beverage Cable Assembly
From the trusted RS Pro brand, these industrial connector cable assemblies are specially designed for use in the food and beverage industry.
The plastic housings have a stainless steel locking thread that ensures minimal vibration, the mated connectors also ensure a high degree of environmental protection against liquids and dust ingress.
The PVC cable jacket has excellent resistance to oil, gasoline and chemicals, meaning the cable assembly can be used in more challenging environments.
All of these factors combine to make a dependable and versatile cable assembly that is ideal for use in machinery in food safe environments, or in conditions where hygiene is a high priority.
• CSA and Eurolab approved
• Self-Securing Screw Thread
• Flame Retardant UL 1581 VW1 / CSA FT1FT1
The plastic housings have a stainless steel locking thread that ensures minimal vibration, the mated connectors also ensure a high degree of environmental protection against liquids and dust ingress.
The PVC cable jacket has excellent resistance to oil, gasoline and chemicals, meaning the cable assembly can be used in more challenging environments.
All of these factors combine to make a dependable and versatile cable assembly that is ideal for use in machinery in food safe environments, or in conditions where hygiene is a high priority.
• CSA and Eurolab approved
• Self-Securing Screw Thread
• Flame Retardant UL 1581 VW1 / CSA FT1FT1
