Stock information currently inaccessible
- RS Stock No.:
- 144-7593
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.34 mm² | |
| Length | 5m | |
| Sheath Colour | Black | |
| Sheath Material | Polyurethane PUR | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V | |
| IP Rating | IP67 | |
| American Wire Gauge | 22 AWG | |
| Standards Met | CE, TUV Certified | |
| Maximum Operating Temperature | +75°C | |
| Conductor Resistance | ≥100 MΩ | |
| Cable Shape | Multicore | |
| Conductor Material | CuZn | |
| Minimum Operating Temperature | -25°C | |
| Operating Temperature Range | -25 → +75 °C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Cores 4 | ||
Cross Sectional Area 0.34 mm² | ||
Length 5m | ||
Sheath Colour Black | ||
Sheath Material Polyurethane PUR | ||
Current Rating 4 A | ||
Voltage Rating 250 V | ||
IP Rating IP67 | ||
American Wire Gauge 22 AWG | ||
Standards Met CE, TUV Certified | ||
Maximum Operating Temperature +75°C | ||
Conductor Resistance ≥100 MΩ | ||
Cable Shape Multicore | ||
Conductor Material CuZn | ||
Minimum Operating Temperature -25°C | ||
Operating Temperature Range -25 → +75 °C | ||
- COO (Country of Origin):
- IN
