Bulgin Cable assembly, 1m
- RS Stock No.:
- 144-6888
- Mfr. Part No.:
- PXPTPU12FIM04DCL010PUR
- Brand:
- Bulgin
Stock information currently inaccessible
- RS Stock No.:
- 144-6888
- Mfr. Part No.:
- PXPTPU12FIM04DCL010PUR
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | M12 | |
| Cross Sectional Area | mm² | |
| Sheath Colour | Black | |
| Sheath Material | Polyurethane PUR | |
| Length | 1m | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V | |
| IP Rating | IP67 | |
| Cable Shape | Single Core | |
| Operating Temperature Range | -25 → +80 °C | |
| Outer Diameter | 4.6 → 8mm | |
| Minimum Operating Temperature | -25°C | |
| Conductor Material | Brass | |
| Conductor Resistance | <10 mΩ | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series M12 | ||
Cross Sectional Area mm² | ||
Sheath Colour Black | ||
Sheath Material Polyurethane PUR | ||
Length 1m | ||
Current Rating 4 A | ||
Voltage Rating 250 V | ||
IP Rating IP67 | ||
Cable Shape Single Core | ||
Operating Temperature Range -25 → +80 °C | ||
Outer Diameter 4.6 → 8mm | ||
Minimum Operating Temperature -25°C | ||
Conductor Material Brass | ||
Conductor Resistance <10 mΩ | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- CN
Bulgins M12 connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications M12 connectors are established as one of the most reliable and efficient connection standards for Industrial Machinery and Factory Automation applications.
Reliable industry standard screw locking mechanism
IP67 degree of protection
A, B and D Coded versions
Field installable, cable and panel mount options
Plastic and metal options variants
Straight and right angled forms
Overmolded PVC or PUR cable connectors
Shielded options
Pole variants from 3 – 12
IP67 degree of protection
A, B and D Coded versions
Field installable, cable and panel mount options
Plastic and metal options variants
Straight and right angled forms
Overmolded PVC or PUR cable connectors
Shielded options
Pole variants from 3 – 12
M12 Flex Inline Body Male
