Bulgin Straight Male 5 way M12 to Unterminated Sensor Actuator Cable, 1m

Stock information currently inaccessible
RS Stock No.:
144-6885
Mfr. Part No.:
PXPPVC12FIM05BCL010PVC
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Series

M12

Number of Cores

5

Sheath Material

PUR

Sheath Colour

Black

Length

1m

Connector 1 Number of Contacts

5

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1

M12

Connector 2

Unterminated

Coding

B

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP67

Conductor Material

Brass

Operating Temperature Range

-25 → +80 °C

Conductor Resistance

<10 mΩ

Outer Diameter

4.6 → 8mm

Maximum Operating Temperature

+80°C

Cable Shape

Single Core

Minimum Operating Temperature

-25°C

Connector 1 Housing Gender

Male

COO (Country of Origin):
CN
Bulgin’s M12 connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications M12 connectors are established as one of the most reliable and efficient connection standards for Industrial Machinery and Factory Automation applications.

Reliable industry standard screw locking mechanism
IP67 degree of protection
A, B and D Coded versions
Field installable, cable and panel mount options
Plastic and metal options variants
Straight and right angled forms
Overmolded PVC or PUR cable connectors
Shielded options
Pole variants from 3 – 12

M12 Flex Inline Body Male