Bulgin Cable assembly, 1m
- RS Stock No.:
- 144-6868
- Mfr. Part No.:
- PXPTPU12RAM08ACL010PUR
- Brand:
- Bulgin
Stock information currently inaccessible
- RS Stock No.:
- 144-6868
- Mfr. Part No.:
- PXPTPU12RAM08ACL010PUR
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | M12 | |
| Cross Sectional Area | mm² | |
| Length | 1m | |
| Sheath Material | Polyurethane PUR | |
| Sheath Colour | Black | |
| Current Rating | 2 A | |
| Voltage Rating | 30 V | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | +80°C | |
| Outer Diameter | 4.6 → 8mm | |
| Conductor Resistance | <10 mΩ | |
| Operating Temperature Range | -25 → +80 °C | |
| Conductor Material | Brass | |
| Cable Shape | Single Core | |
| Priced to Clear | Yes | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series M12 | ||
Cross Sectional Area mm² | ||
Length 1m | ||
Sheath Material Polyurethane PUR | ||
Sheath Colour Black | ||
Current Rating 2 A | ||
Voltage Rating 30 V | ||
IP Rating IP67 | ||
Maximum Operating Temperature +80°C | ||
Outer Diameter 4.6 → 8mm | ||
Conductor Resistance <10 mΩ | ||
Operating Temperature Range -25 → +80 °C | ||
Conductor Material Brass | ||
Cable Shape Single Core | ||
Priced to Clear Yes | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CN
The Bulgin M12 circular connector is established as one of the most reliable and efficient connection standards for Industrial machinery and factory automation applications. It is ideal not only for sensor connections but also for various fieldbus systems
IP67 rating
High performance capabilities
