Bulgin Cable assembly, 1m
- RS Stock No.:
- 144-6862
- Mfr. Part No.:
- PXPTPU12RAM03ACL010PUR
- Brand:
- Bulgin
Stock information currently inaccessible
- RS Stock No.:
- 144-6862
- Mfr. Part No.:
- PXPTPU12RAM03ACL010PUR
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | M12 | |
| Cross Sectional Area | mm² | |
| Sheath Colour | Black | |
| Length | 1m | |
| Sheath Material | Polyurethane PUR | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V | |
| IP Rating | IP67 | |
| Conductor Material | Brass | |
| Conductor Resistance | <10 mΩ | |
| Outer Diameter | 4.6 → 8mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +80°C | |
| Operating Temperature Range | -25 → +80 °C | |
| Cable Shape | Single Core | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series M12 | ||
Cross Sectional Area mm² | ||
Sheath Colour Black | ||
Length 1m | ||
Sheath Material Polyurethane PUR | ||
Current Rating 4 A | ||
Voltage Rating 250 V | ||
IP Rating IP67 | ||
Conductor Material Brass | ||
Conductor Resistance <10 mΩ | ||
Outer Diameter 4.6 → 8mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +80°C | ||
Operating Temperature Range -25 → +80 °C | ||
Cable Shape Single Core | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
Bulgins M12 connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications M12 connectors are established as one of the most reliable and efficient connection standards for Industrial Machinery and Factory Automation applications.
Reliable industry standard screw locking mechanism
IP67 degree of protection
A, B and D Coded versions
Field installable, cable and panel mount options
Plastic and metal options variants
Straight and right angled forms
Overmolded PVC or PUR cable connectors
Shielded options
Pole variants from 3 – 12
IP67 degree of protection
A, B and D Coded versions
Field installable, cable and panel mount options
Plastic and metal options variants
Straight and right angled forms
Overmolded PVC or PUR cable connectors
Shielded options
Pole variants from 3 – 12
M12 Right Angled Male
