Bulgin Cable assembly, 1m
- RS Stock No.:
- 144-6852
- Mfr. Part No.:
- PXPTPU12FBF05ACL010PUR
- Brand:
- Bulgin
Stock information currently inaccessible
- RS Stock No.:
- 144-6852
- Mfr. Part No.:
- PXPTPU12FBF05ACL010PUR
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | M12 | |
| Cross Sectional Area | mm² | |
| Sheath Material | Polyurethane PUR | |
| Sheath Colour | Black | |
| Length | 1m | |
| Voltage Rating | 60 V | |
| Current Rating | 4 A | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | +80°C | |
| Outer Diameter | 4.6 → 8mm | |
| Conductor Resistance | <10 mΩ | |
| Conductor Material | Phosphor Bronze | |
| Cable Shape | Single Core | |
| Operating Temperature Range | -25 → +80 °C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series M12 | ||
Cross Sectional Area mm² | ||
Sheath Material Polyurethane PUR | ||
Sheath Colour Black | ||
Length 1m | ||
Voltage Rating 60 V | ||
Current Rating 4 A | ||
IP Rating IP67 | ||
Maximum Operating Temperature +80°C | ||
Outer Diameter 4.6 → 8mm | ||
Conductor Resistance <10 mΩ | ||
Conductor Material Phosphor Bronze | ||
Cable Shape Single Core | ||
Operating Temperature Range -25 → +80 °C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CN
Bulgins M12 connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications M12 connectors are established as one of the most reliable and efficient connection standards for Industrial Machinery and Factory Automation applications.
Reliable industry standard screw locking mechanism
IP67 degree of protection
A, B and D Coded versions
Field installable, cable and panel mount options
Plastic and metal options variants
Straight and right angled forms
Overmolded PVC or PUR cable connectors
Shielded options
Pole variants from 3 – 12
IP67 degree of protection
A, B and D Coded versions
Field installable, cable and panel mount options
Plastic and metal options variants
Straight and right angled forms
Overmolded PVC or PUR cable connectors
Shielded options
Pole variants from 3 – 12
M12 Flex Body Female
