Bulgin Sensor Actuator Cable, 1m

Stock information currently inaccessible
RS Stock No.:
144-6847
Mfr. Part No.:
PXPPVC12FBF03ACL010PVC
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Series

M12

Number of Cores

3

Sheath Material

PUR

Length

1m

Sheath Colour

Black

Coding

A

Voltage Rating

250 V

Current Rating

4 A

IP Rating

IP67

Cable Shape

Single Core

Maximum Operating Temperature

+80°C

Conductor Material

Phosphor Bronze

Outer Diameter

4.6 → 8mm

Conductor Resistance

<10 mΩ

Operating Temperature Range

-25 → +80 °C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
CN
Bulgin’s M12 connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications M12 connectors are established as one of the most reliable and efficient connection standards for Industrial Machinery and Factory Automation applications.

Reliable industry standard screw locking mechanism
IP67 degree of protection
A, B and D Coded versions
Field installable, cable and panel mount options
Plastic and metal options variants
Straight and right angled forms
Overmolded PVC or PUR cable connectors
Shielded options
Pole variants from 3 – 12

M12 Flex Body Female