Bulgin Right Angle Female 5 way M12 to Unterminated Sensor Actuator Cable, 1m

Stock information currently inaccessible
RS Stock No.:
144-6843
Mfr. Part No.:
PXPPVC12RAF05BCL010PVC
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Series

M12

Number of Cores

5

Length

1m

Sheath Colour

Black

Sheath Material

PUR

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

5

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

B

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP67

Outer Diameter

4.6 → 8mm

Conductor Material

Phosphor Bronze

Maximum Operating Temperature

+80°C

Cable Shape

Single Core

Priced to Clear

Yes

Minimum Operating Temperature

-25°C

Connector 1 Housing Gender

Female

Operating Temperature Range

-25 → +80 °C

Conductor Resistance

<10 mΩ

COO (Country of Origin):
CN
With a high degree of mechanical and electrical stability, Bulgin's M12 connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications M12 connectors are established as one of the most reliable and efficient connection standards for Industrial Machinery and Factory Automation applications. With a small footprint, extremely low failure rate and high performance capabilities, this range is ideal not only for sensor connections but also for a variety of fieldbus systems. These M12 Series circular connectors are rugged, easy to use and extremely reliable solutions for sensor/actuator connectivity in industrial automation and control applications. With an IP67 rating, they are also extremely effective in harsh environments outside of industrial automation applications where compact and dependable connections with environmental protection are required. Bulgin's field attachable M12 connectors feature a robust aluminium coupling nut, making them a lightweight and durable alternative to the more common nickel-plated M12 nut variants and an ideal plug and play solution for upgrading sensor systems with M12 connectivity. Bulgin's M12 Series connectors are available in a variety of industry standard keying/coding options to further minimize wiring errors and serve a large variety of customer needs.

Reliable industry standard screw locking mechanism
IP67 degree of protection
A, B and D Coded versions
Field installable, cable and panel mount options
Plastic and metal options variants
Straight and right angled forms
Overmolded PVC or PUR cable connectors
Shielded options
Pole variants from 3 – 12

M12 Right Angled Female

3, 4, 5, 8 and 12 poles
1,2,3,5,10 & 15M cable options
Over mold Flex Body
Mates with Flex Inline Body & panel mount connectors

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy