Bulgin Cable assembly, 1m
- RS Stock No.:
- 144-6838
- Mfr. Part No.:
- PXPTPU12RAF05ACL010PUR
- Brand:
- Bulgin
Stock information currently inaccessible
- RS Stock No.:
- 144-6838
- Mfr. Part No.:
- PXPTPU12RAF05ACL010PUR
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | M12 | |
| Cross Sectional Area | mm² | |
| Length | 1m | |
| Sheath Colour | Black | |
| Sheath Material | Polyurethane PUR | |
| Current Rating | 4 A | |
| Voltage Rating | 60 V | |
| IP Rating | IP67 | |
| Operating Temperature Range | -25 → +80 °C | |
| Conductor Material | Phosphor Bronze | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -25°C | |
| Conductor Resistance | <10 mΩ | |
| Outer Diameter | 4.6 → 8mm | |
| Cable Shape | Single Core | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series M12 | ||
Cross Sectional Area mm² | ||
Length 1m | ||
Sheath Colour Black | ||
Sheath Material Polyurethane PUR | ||
Current Rating 4 A | ||
Voltage Rating 60 V | ||
IP Rating IP67 | ||
Operating Temperature Range -25 → +80 °C | ||
Conductor Material Phosphor Bronze | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -25°C | ||
Conductor Resistance <10 mΩ | ||
Outer Diameter 4.6 → 8mm | ||
Cable Shape Single Core | ||
- COO (Country of Origin):
- CN
Bulgins M12 connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications M12 connectors are established as one of the most reliable and efficient connection standards for Industrial Machinery and Factory Automation applications.
Reliable industry standard screw locking mechanism
IP67 degree of protection
A, B and D Coded versions
Field installable, cable and panel mount options
Plastic and metal options variants
Straight and right angled forms
Overmolded PVC or PUR cable connectors
Shielded options
Pole variants from 3 – 12
IP67 degree of protection
A, B and D Coded versions
Field installable, cable and panel mount options
Plastic and metal options variants
Straight and right angled forms
Overmolded PVC or PUR cable connectors
Shielded options
Pole variants from 3 – 12
M12 Right Angled Female
