Bulgin Right Angle Male 5 way M8 to Unterminated Sensor Actuator Cable, 1m
- RS Stock No.:
- 144-6735
- Mfr. Part No.:
- PXPPVC08RAM05BCL010PVC
- Brand:
- Bulgin
Stock information currently inaccessible
- RS Stock No.:
- 144-6735
- Mfr. Part No.:
- PXPPVC08RAM05BCL010PVC
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | M8 | |
| Number of Cores | 5 | |
| Sheath Material | PUR | |
| Sheath Colour | Black | |
| Length | 1m | |
| Connector 1 Orientation | Right Angle | |
| Connector 1 Gender | Male | |
| Connector 1 | M8 | |
| Connector 1 Number of Contacts | 5 | |
| Connector 2 | Unterminated | |
| Coding | B | |
| Shielded/Unshielded | Unshielded | |
| Voltage Rating | 30 V | |
| Current Rating | 1.5 A | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Outer Diameter | 3 → 3.5mm | |
| Connector 1 Housing Gender | Male | |
| Operating Temperature Range | -25 → +80 °C | |
| Conductor Resistance | <10 mΩ | |
| Conductor Material | Brass | |
| Maximum Operating Temperature | +80°C | |
| Cable Shape | Single Core | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series M8 | ||
Number of Cores 5 | ||
Sheath Material PUR | ||
Sheath Colour Black | ||
Length 1m | ||
Connector 1 Orientation Right Angle | ||
Connector 1 Gender Male | ||
Connector 1 M8 | ||
Connector 1 Number of Contacts 5 | ||
Connector 2 Unterminated | ||
Coding B | ||
Shielded/Unshielded Unshielded | ||
Voltage Rating 30 V | ||
Current Rating 1.5 A | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Outer Diameter 3 → 3.5mm | ||
Connector 1 Housing Gender Male | ||
Operating Temperature Range -25 → +80 °C | ||
Conductor Resistance <10 mΩ | ||
Conductor Material Brass | ||
Maximum Operating Temperature +80°C | ||
Cable Shape Single Core | ||
- COO (Country of Origin):
- CN
Bulgins M8 circular connectors and over molded cables are designed to fulfil the ever growing demand for sensor, actuator and data connections in process control, industrial machinery and factory automation applications. These compact connectors with screw lock coupling are mechanically and chemically robust, easy to install, minimise downtime and help to increase production efficiency.
Straight & right angled configurations
3, 4 or 5 contacts
Metal & plastic shell options
A & B coded
Environmental protection class IP67
Field installable connectors, panel mounts & overmolded cable options
PVC or PUR jacketed cable variants with many lengths from 1m – 15m
3, 4 or 5 contacts
Metal & plastic shell options
A & B coded
Environmental protection class IP67
Field installable connectors, panel mounts & overmolded cable options
PVC or PUR jacketed cable variants with many lengths from 1m – 15m
M8 Right Angled Male
