Bulgin Right Angle Male 3 way M8 to Unterminated Sensor Actuator Cable, 1m
- RS Stock No.:
- 144-6732
- Mfr. Part No.:
- PXPTPU08RAM03ACL010PUR
- Brand:
- Bulgin
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-6732
- Mfr. Part No.:
- PXPTPU08RAM03ACL010PUR
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | M8 | |
| Number of Cores | 3 | |
| Sheath Colour | Black | |
| Length | 1m | |
| Sheath Material | PUR | |
| Connector 1 | M8 | |
| Connector 1 Gender | Male | |
| Connector 1 Number of Contacts | 3 | |
| Connector 1 Orientation | Right Angle | |
| Connector 2 | Unterminated | |
| Coding | A | |
| Shielded/Unshielded | Unshielded | |
| Current Rating | 3 A | |
| Voltage Rating | 60 V | |
| IP Rating | IP67 | |
| Connector 1 Housing Gender | Male | |
| Cable Shape | Single Core | |
| Maximum Operating Temperature | +80°C | |
| Operating Temperature Range | -25 → +80 °C | |
| Conductor Material | Brass | |
| Minimum Operating Temperature | -25°C | |
| Outer Diameter | 3 → 3.5mm | |
| Conductor Resistance | <10 mΩ | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series M8 | ||
Number of Cores 3 | ||
Sheath Colour Black | ||
Length 1m | ||
Sheath Material PUR | ||
Connector 1 M8 | ||
Connector 1 Gender Male | ||
Connector 1 Number of Contacts 3 | ||
Connector 1 Orientation Right Angle | ||
Connector 2 Unterminated | ||
Coding A | ||
Shielded/Unshielded Unshielded | ||
Current Rating 3 A | ||
Voltage Rating 60 V | ||
IP Rating IP67 | ||
Connector 1 Housing Gender Male | ||
Cable Shape Single Core | ||
Maximum Operating Temperature +80°C | ||
Operating Temperature Range -25 → +80 °C | ||
Conductor Material Brass | ||
Minimum Operating Temperature -25°C | ||
Outer Diameter 3 → 3.5mm | ||
Conductor Resistance <10 mΩ | ||
- COO (Country of Origin):
- CN
Bulgins M8 circular connectors and over molded cables are designed to fulfil the ever growing demand for sensor, actuator and data connections in process control, industrial machinery and factory automation applications. These compact connectors with screw lock coupling are mechanically and chemically robust, easy to install, minimise downtime and help to increase production efficiency.
Straight & right angled configurations
3, 4 or 5 contacts
Metal & plastic shell options
A & B coded
Environmental protection class IP67
Field installable connectors, panel mounts & overmolded cable options
PVC or PUR jacketed cable variants with many lengths from 1m – 15m
3, 4 or 5 contacts
Metal & plastic shell options
A & B coded
Environmental protection class IP67
Field installable connectors, panel mounts & overmolded cable options
PVC or PUR jacketed cable variants with many lengths from 1m – 15m
M8 Right Angled Male
