Bulgin Straight Female 5 way M8 to Unterminated Sensor Actuator Cable, 100mm
- RS Stock No.:
- 144-6709
- Mfr. Part No.:
- PXMBNI08FPF05BFL001
- Brand:
- Bulgin
Stock information currently inaccessible
- RS Stock No.:
- 144-6709
- Mfr. Part No.:
- PXMBNI08FPF05BFL001
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | M8 | |
| Number of Cores | 5 | |
| Length | 100mm | |
| Connector 1 Number of Contacts | 5 | |
| Connector 1 Orientation | Straight | |
| Connector 1 | M8 | |
| Connector 1 Gender | Female | |
| Connector 2 | Unterminated | |
| Coding | B | |
| Mounting Type | Panel Mount | |
| Shielded/Unshielded | Unshielded | |
| Current Rating | 1.5 A | |
| Voltage Rating | 30 V | |
| IP Rating | IP67 | |
| Conductor Material | Phosphor Bronze | |
| Operating Temperature Range | -25 → +80 °C | |
| Conductor Resistance | <10 mΩ | |
| Outer Diameter | 3 → 3.5mm | |
| Maximum Operating Temperature | +80°C | |
| Cable Shape | Single Core | |
| Connector 1 Housing Gender | Female | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series M8 | ||
Number of Cores 5 | ||
Length 100mm | ||
Connector 1 Number of Contacts 5 | ||
Connector 1 Orientation Straight | ||
Connector 1 M8 | ||
Connector 1 Gender Female | ||
Connector 2 Unterminated | ||
Coding B | ||
Mounting Type Panel Mount | ||
Shielded/Unshielded Unshielded | ||
Current Rating 1.5 A | ||
Voltage Rating 30 V | ||
IP Rating IP67 | ||
Conductor Material Phosphor Bronze | ||
Operating Temperature Range -25 → +80 °C | ||
Conductor Resistance <10 mΩ | ||
Outer Diameter 3 → 3.5mm | ||
Maximum Operating Temperature +80°C | ||
Cable Shape Single Core | ||
Connector 1 Housing Gender Female | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CN
Bulgin's M8 circular connectors and over molded cables are designed to fulfil the ever growing demand for sensor , actuator and data connections in process control, industrial machinery and factory automation applications. These compact sensor and automation connectors with screw lock coupling are mechanically and chemically robust, easy to install, minimise downtime and help to increase production efficiency. Rated to the IP67 standard, Bulgin's M8 Series ensure safe, secure and reliable protection from liquids, dust, moisture and dirt whilst also providing great resistance against vibrations to ensure that connections are not disrupted.
Straight & right angled configurations
3, 4 or 5 contacts
Metal & plastic shell options
A & B coded
Environmental protection class IP67
Field installable connectors, panel mounts & overmolded cable options
PVC or PUR jacketed cable variants with many lengths from 1m – 15m
3, 4 or 5 contacts
Metal & plastic shell options
A & B coded
Environmental protection class IP67
Field installable connectors, panel mounts & overmolded cable options
PVC or PUR jacketed cable variants with many lengths from 1m – 15m
M8 Front Panel Mounting Female
Available in 3, 4 and 5 poles
Flying lead termination
Front panel mounting M8
Mates with Flex Inline Body connectors
Flying lead termination
Front panel mounting M8
Mates with Flex Inline Body connectors
