Bulgin Cable assembly, 1m
- RS Stock No.:
- 144-6670
- Mfr. Part No.:
- PXMBNI05FPM04AFL001
- Brand:
- Bulgin
Stock information currently inaccessible
- RS Stock No.:
- 144-6670
- Mfr. Part No.:
- PXMBNI05FPM04AFL001
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | M5 | |
| Cross Sectional Area | mm² | |
| Length | 1m | |
| Current Rating | 1 A | |
| Voltage Rating | 60 V | |
| IP Rating | IP67 | |
| Operating Temperature Range | -25 → +80 °C | |
| Conductor Material | Brass | |
| Minimum Operating Temperature | -25°C | |
| Conductor Resistance | <10 mΩ | |
| Cable Shape | Single Core | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series M5 | ||
Cross Sectional Area mm² | ||
Length 1m | ||
Current Rating 1 A | ||
Voltage Rating 60 V | ||
IP Rating IP67 | ||
Operating Temperature Range -25 → +80 °C | ||
Conductor Material Brass | ||
Minimum Operating Temperature -25°C | ||
Conductor Resistance <10 mΩ | ||
Cable Shape Single Core | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- CN
The most compact connector type in the M-Series range, Bulgin's waterproof M5 sensor connectors come in straight and angled forms with PVC or PUR over molded cable option s and a variety of panel mount receptacles. With an industry standard screw coupling mechanism and IP67 rating, this circular connector product line is particularly suited to automotive, process control, commercial electronics & instrumentation applications that require reliable and robust miniature sensors.
Secure & reliable screw locking mechanism
Robust PVC & PUR overmolded cables
Cable length from 1m - 15m
High degree of environmental protection - IP67 rated
Straight & right angled cable connectors
Rear & front panel mount receptacles
Available with 3 or 4 poles
Robust PVC & PUR overmolded cables
Cable length from 1m - 15m
High degree of environmental protection - IP67 rated
Straight & right angled cable connectors
Rear & front panel mount receptacles
Available with 3 or 4 poles
M5 Front Panel Mounting Male
PCB or flying lead termination
Rear panel mounting M5
Available in 3 and 4 poles
Mates with Flex Body connectors
Rear panel mounting M5
Available in 3 and 4 poles
Mates with Flex Body connectors
