Murrelektronik Limited Cable assembly, 1m
- RS Stock No.:
- 144-1260
- Mfr. Part No.:
- 7000-P4291-9800100
- Brand:
- Murrelektronik Limited
Stock information currently inaccessible
- RS Stock No.:
- 144-1260
- Mfr. Part No.:
- 7000-P4291-9800100
- Brand:
- Murrelektronik Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Series | 7000 | |
| Cross Sectional Area | 1.5 mm² | |
| Number of Cores | 5 | |
| Length | 1m | |
| Current Rating | 16 A | |
| Voltage Rating | 63 V ac/dc | |
| IP Rating | IP67 | |
| Minimum Bend Radius | 10 x Cable Diameter (Moving) mm, 7.5 x Cable Diameter (Fixing) mm | |
| Insulation Material | PUR | |
| Minimum Operating Temperature | -25°C | |
| Operating Temperature Range | -25 → +85 °C | |
| American Wire Gauge | 16 | |
| Maximum Operating Temperature | +85°C | |
| Standards Met | EN 60529, IEC 60664-1 Category I | |
| Cable Shape | Multicore | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Series 7000 | ||
Cross Sectional Area 1.5 mm² | ||
Number of Cores 5 | ||
Length 1m | ||
Current Rating 16 A | ||
Voltage Rating 63 V ac/dc | ||
IP Rating IP67 | ||
Minimum Bend Radius 10 x Cable Diameter (Moving) mm, 7.5 x Cable Diameter (Fixing) mm | ||
Insulation Material PUR | ||
Minimum Operating Temperature -25°C | ||
Operating Temperature Range -25 → +85 °C | ||
American Wire Gauge 16 | ||
Maximum Operating Temperature +85°C | ||
Standards Met EN 60529, IEC 60664-1 Category I | ||
Cable Shape Multicore | ||
- COO (Country of Origin):
- DE
The resistance to aggressive media should be individually tested for your application.
