Murrelektronik Limited Cable assembly, 1m

Stock information currently inaccessible
RS Stock No.:
144-1249
Mfr. Part No.:
7000-P6281-9400100
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Series

7000

Number of Cores

4

Cross Sectional Area

1.5 mm²

Length

1m

Current Rating

12 A

Voltage Rating

630 V ac/dc

IP Rating

IP67

Insulation Material

PPE

Standards Met

EN 60529, IEC 60664-1 Category I

Maximum Operating Temperature

+85°C

Cable Shape

Multicore

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85 °C

Priced to Clear

Yes

American Wire Gauge

16

COO (Country of Origin):
DE

Murrelektronik Limited Straight M12 to Unterminated Cable Assembly


The Murrelektronik limited 7000 series cable assembly comes with a connector straight M12 to unterminated with a 4 core 10m cable. The resistance to aggressive media should be individually tested for your application.

Features and Benefits


• Flange male
• Front mounting with multi-strand wire
• Polyurethane insulation material
• Polyurethane outer sheath material
• Unshielded

Applications


• Car audio components
• Construction machinery
• Hydraulics
• Pneumatics and lift stations
• Spacecraft environments
• Coil installation
• Automation control of cranes
• Aviation
• Ventilation systems

Certifications


• EN 60529
• IEC60664-1 Category I
• IP67 rated