Murrelektronik Limited Sensor Actuator Cable, 1m
- RS Stock No.:
- 144-1239
- Mfr. Part No.:
- 7000-P7281-9410100
- Brand:
- Murrelektronik Limited
Stock information currently inaccessible
- RS Stock No.:
- 144-1239
- Mfr. Part No.:
- 7000-P7281-9410100
- Brand:
- Murrelektronik Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Series | 7000 | |
| Cross Sectional Area | 1.5 mm² | |
| Number of Cores | 4 | |
| Length | 1m | |
| Mounting Type | Panel Mount | |
| Current Rating | 12 A | |
| Voltage Rating | 63 V ac/dc | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Insulation Material | PPE | |
| Maximum Operating Temperature | +85°C | |
| Cable Shape | Multicore | |
| Standards Met | EN 60529, IEC 60664-1 Category I | |
| Operating Temperature Range | -40 → +85 °C | |
| American Wire Gauge | 16 AWG | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Series 7000 | ||
Cross Sectional Area 1.5 mm² | ||
Number of Cores 4 | ||
Length 1m | ||
Mounting Type Panel Mount | ||
Current Rating 12 A | ||
Voltage Rating 63 V ac/dc | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Insulation Material PPE | ||
Maximum Operating Temperature +85°C | ||
Cable Shape Multicore | ||
Standards Met EN 60529, IEC 60664-1 Category I | ||
Operating Temperature Range -40 → +85 °C | ||
American Wire Gauge 16 AWG | ||
- COO (Country of Origin):
- DE
The resistance to aggressive media should be individually tested for your application.
