Alpha Wire Sensor Actuator Cable, 3m
- RS Stock No.:
- 131-4694
- Mfr. Part No.:
- DR04DR117 TL 357
- Brand:
- Alpha Wire
Stock information currently inaccessible
- RS Stock No.:
- 131-4694
- Mfr. Part No.:
- DR04DR117 TL 357
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Connect | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.25 mm² | |
| Sheath Colour | Blue | |
| Sheath Material | TPE | |
| Length | 3m | |
| Current Rating | 1.6 A | |
| Voltage Rating | 300 V | |
| IP Rating | IP68 | |
| Conductor Material | Tinned Copper | |
| Size of Strands | 32 | |
| Maximum Operating Temperature | +75°C | |
| Operating Temperature Range | -40 → +75 °C | |
| Number of Strands | 7 | |
| Outer Diameter | 6.1mm | |
| American Wire Gauge | 24 AWG | |
| Insulation Material | Polyolefin | |
| Core Strands | 7/32 | |
| Minimum Bend Radius | 10 x D (Static), 20 x D (Dynamic) | |
| Minimum Operating Temperature | -40°C | |
| Cable Shape | Multicore | |
| Standards Met | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Connect | ||
Number of Cores 4 | ||
Cross Sectional Area 0.25 mm² | ||
Sheath Colour Blue | ||
Sheath Material TPE | ||
Length 3m | ||
Current Rating 1.6 A | ||
Voltage Rating 300 V | ||
IP Rating IP68 | ||
Conductor Material Tinned Copper | ||
Size of Strands 32 | ||
Maximum Operating Temperature +75°C | ||
Operating Temperature Range -40 → +75 °C | ||
Number of Strands 7 | ||
Outer Diameter 6.1mm | ||
American Wire Gauge 24 AWG | ||
Insulation Material Polyolefin | ||
Core Strands 7/32 | ||
Minimum Bend Radius 10 x D (Static), 20 x D (Dynamic) | ||
Minimum Operating Temperature -40°C | ||
Cable Shape Multicore | ||
Standards Met CSA, UL | ||
M12 Ethernet Cordset
Configuration: M12 Male to M12 Male, 4 Poles, Unshielded
Features and Benefits
Teal TPE jacket
Polyolefin insulation
24 AWG (7/32) tinned copper conductors
Temperature Range: -40 °C to +75 °C
Bend Radius: 9x Cable diameter
300 V
5 million flex life cycles
Approvals
UL • CSA • IP68/NEMA 6P Protection
