Alpha Wire Sensor Actuator Cable, 3m

Unavailable
RS will no longer stock this product.
RS Stock No.:
131-4692
Mfr. Part No.:
DR0400101 SL 357
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Alpha Connect

Number of Cores

4

Cross Sectional Area

0.34 mm²

Sheath Material

PUR

Length

3m

Sheath Colour

Grey

Voltage Rating

600 V

Current Rating

2.2 A

IP Rating

IP67, IP68

Insulation Material

PPE

Minimum Bend Radius

4 x D (Static), 6 x D (Dynamic)

American Wire Gauge

22 AWG

Outer Diameter

5.08mm

Core Strands

26/36

Number of Strands

26

Operating Temperature Range

-40 → +105 °C

Cable Shape

Multicore

Standards Met

ANSI/UL 2238, cRU, CSA-C22.2 No. 182.3, UL File Number E485156

Oil Resistant

Yes

Conductor Material

Copper

Minimum Operating Temperature

-40°C

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Maximum Operating Temperature

+105°C

Features and Benefits


Slate zero-halogen Polyurethane jacket

mPPE insulation

22 AWG (26/36) bare copper conductors

Temperature Range: -40 °C to +105 °C

5 million flex life cycles

Bend Radius: 4x static, 5x dynamic

600 V

Approvals


AWM 21959 • UL • IP67 • IP68/NEMA 6P Protection