Alpha Wire Sensor Actuator Cable, 3m
- RS Stock No.:
- 131-4688
- Mfr. Part No.:
- AR1200125 BK 357
- Brand:
- Alpha Wire
- RS Stock No.:
- 131-4688
- Mfr. Part No.:
- AR1200125 BK 357
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Connect | |
| Cross Sectional Area | 0.34 mm² | |
| Number of Cores | 12 | |
| Sheath Material | PUR | |
| Length | 3m | |
| Sheath Colour | Black | |
| Voltage Rating | 300 V | |
| Current Rating | 0.8 A | |
| IP Rating | IP67, IP68 | |
| Minimum Bend Radius | 10 x D (Dynamic), 5 x D (Static) | |
| American Wire Gauge | 22 AWG | |
| Cable Shape | Multicore | |
| Standards Met | ANSI/UL 2238, cRU, CSA-C22.2 No. 182.3, UL File Number E485156 | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Conductor Material | Copper | |
| Insulation Material | PP | |
| Outer Diameter | 6.35mm | |
| Number of Strands | 19 | |
| Core Strands | 19/36 | |
| Operating Temperature Range | -40 → +80 °C | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Connect | ||
Cross Sectional Area 0.34 mm² | ||
Number of Cores 12 | ||
Sheath Material PUR | ||
Length 3m | ||
Sheath Colour Black | ||
Voltage Rating 300 V | ||
Current Rating 0.8 A | ||
IP Rating IP67, IP68 | ||
Minimum Bend Radius 10 x D (Dynamic), 5 x D (Static) | ||
American Wire Gauge 22 AWG | ||
Cable Shape Multicore | ||
Standards Met ANSI/UL 2238, cRU, CSA-C22.2 No. 182.3, UL File Number E485156 | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Conductor Material Copper | ||
Insulation Material PP | ||
Outer Diameter 6.35mm | ||
Number of Strands 19 | ||
Core Strands 19/36 | ||
Operating Temperature Range -40 → +80 °C | ||
- COO (Country of Origin):
- DE
