Sick Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 5m
- RS Stock No.:
- 122-4630
- Mfr. Part No.:
- STL-1204-W05ME90
- Brand:
- Sick
Stock information currently inaccessible
- RS Stock No.:
- 122-4630
- Mfr. Part No.:
- STL-1204-W05ME90
- Brand:
- Sick
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sick | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.14 mm² | |
| Length | 5m | |
| Sheath Material | PUR | |
| Connector 1 Number of Contacts | 4 | |
| Connector 1 Gender | Male | |
| Connector 1 | M12 | |
| Connector 2 | Unterminated | |
| Connector 2 Number of Contacts | 4 | |
| Coding | D | |
| Shielded/Unshielded | Shielded | |
| IP Rating | IP65, IP67 | |
| Operating Temperature Range | -20 → +80 °C | |
| Select all | ||
|---|---|---|
Brand Sick | ||
Number of Cores 4 | ||
Cross Sectional Area 0.14 mm² | ||
Length 5m | ||
Sheath Material PUR | ||
Connector 1 Number of Contacts 4 | ||
Connector 1 Gender Male | ||
Connector 1 M12 | ||
Connector 2 Unterminated | ||
Connector 2 Number of Contacts 4 | ||
Coding D | ||
Shielded/Unshielded Shielded | ||
IP Rating IP65, IP67 | ||
Operating Temperature Range -20 → +80 °C | ||
- COO (Country of Origin):
- PL


