Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 20 m

Subtotal (1 pack of 3 units)*

£201.03

(exc. VAT)

£241.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£201.03£67.01

*price indicative

RS Stock No.:
816-968
Mfr. Part No.:
1201080036
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Assembly

Series

12010

Cable Length

20m

Jacket Colour

Teal

Jacket Material

Polyurethane/PVC

Number of Contacts A

4

Connector Type A

M12 Micro Change

Connector Gender A

Male

Connector Gender B

Male

Number of Contacts B

4

Connector Type B

M12 Micro Change

Voltage

125V

IP Rating

IP67

Standards/Approvals

RoHS

Coding

D

COO (Country of Origin):
PL
The Molex double-ended cordset offers reliable connectivity for industrial applications, featuring a Durable design that ensures optimal performance within a wide temperature range.

Rated IP67 for excellent environmental protection

Compatible with Micro-Change (M12) connectors for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy