Molex Male Mini-Change to Female Cordset, 15 m
- RS Stock No.:
- 816-416
- Mfr. Part No.:
- 1300080510
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 816-416
- Mfr. Part No.:
- 1300080510
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Yellow | |
| Cable Length | 15m | |
| Connector Gender A | Male | |
| Connector Type A | Mini-Change | |
| Connector Gender B | Female | |
| Voltage | 600V | |
| Standards/Approvals | CE | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Jacket Material Polyurethane | ||
Jacket Colour Yellow | ||
Cable Length 15m | ||
Connector Gender A Male | ||
Connector Type A Mini-Change | ||
Connector Gender B Female | ||
Voltage 600V | ||
Standards/Approvals CE | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change Cable is a professional-grade M12 circular assembly engineered for demanding sensor and actuator applications. Featuring a robust PUR jacket, this 15.0 metre single-ended cable provides exceptional resistance to oil and chemicals, ensuring long-term reliability in harsh industrial settings.
Length measuring 15.0 metres for extended reach
Durable 12-pole female connector configuration
Oil-resistant PUR jacket for industrial environments
Compatible with 8-port MPIS hardware
Related links
- Molex Male 4 way Mini-Change Straight Cordset, 15 m
- Molex Male 12 way Mini-Change to Female 12 way Mini-Change Receptacle, 5 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cordset, 15 m
- Molex Male Mini-Change 4 m
- Molex Male 4 way Cordset to Male 4 way M12 Micro Change Cordset, 15 m
- Molex Male 4 way Mini-Change to Female 4 way Mini-Change Cable Assembly, 15 m
- Molex Male 5 way Mini-Change to Female 5 way Mini-Change Cordset, 45 m
- Molex Male 5 way Mini-Change to Female 5 way Mini-Change Cordset, 4 m
