Leuze KD Series Cable, 4 Cores, 0.25 mm² CSA, Unscreened, 5000 mm, Black Polyvinyl Chloride Sheath

Image representative of range

Subtotal (1 unit)*

£20.83

(exc. VAT)

£25.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.83

*price indicative

RS Stock No.:
783-698
Mfr. Part No.:
K-D M8A-4P-5m-FAB
Brand:
Leuze
Find similar products by selecting one or more attributes.
Select all

Brand

Leuze

Series

KD Series

Product Type

Cable

Number of Cores

4

Sub Type

Cable

Cross Sectional Area

0.25mm²

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Screened/Unscreened

Unscreened

Cable Length

5000mm

Outside Diameter

4.7mm

Voltage

30V

Minimum Operating Temperature

-5°C

Conductor Type

Round

Standards/Approvals

UL

Maximum Operating Temperature

80°C

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Leuze Connection cable is designed for use in hygienic and wet environments, ensuring reliable connections under varying operating conditions.

Operates at a maximum voltage of 30 V AC/DC, providing robust electrical performance

Ambient temperature range from -5 to 80 °C for flexible use, ensuring versatility

Connector features an M8 threaded size, with a 4-pin female type for secure connections

Cable sheath is PVC, with resistance to chemicals and flame retardant properties

Cable design accommodates open ends, providing flexibility in installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy