Phoenix Contact Male 3 way M12, Right Angle to Female 3 way M12 Angled Sensor Actuator Cable, 620 mm
- RS Stock No.:
- 658-524
- Mfr. Part No.:
- 1079242
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£1,580.39
(exc. VAT)
£1,896.47
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,580.39 | £31.608 |
*price indicative
- RS Stock No.:
- 658-524
- Mfr. Part No.:
- 1079242
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 620mm | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Right Angle | |
| Connector Gender B | Female | |
| Connector Type B | M12 Angled | |
| Number of Contacts B | 3 | |
| Voltage | 30V | |
| Standards/Approvals | cUL Listed, cULus Listed, IEC 61076-2-101, UL Listed | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 620mm | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A M12, Right Angle | ||
Connector Gender B Female | ||
Connector Type B M12 Angled | ||
Number of Contacts B 3 | ||
Voltage 30V | ||
Standards/Approvals cUL Listed, cULus Listed, IEC 61076-2-101, UL Listed | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is designed for reliable performance in automation applications. Boasting Advanced shielding technology, it ensures minimal interference in signal transmission while maintaining a Durable build. The cable features a pur halogen-free construction, providing a flexible yet robust solution for various industrial environments. With a maximum bending capacity of up to 10 million cycles, this cable is engineered to withstand dynamic applications and harsh conditions.
Rated for extreme temperatures catering to a wide range of applications
Flexible cable design supports a wide range of movement without kinking
IP65 and IP67 rated for superior protection against dust and water ingress
Special properties designed to resist various chemicals and solvents
