Murrelektronik Limited Male 4 way M12 to Male 4 way M12 Cable Assembly, 1 m

Image representative of range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

£27.22

(exc. VAT)

£32.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£27.22-
10 +£25.048%

*price indicative

RS Stock No.:
641-028
Mfr. Part No.:
7000-44511-7940100
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Cable Assembly

Series

7000 Series

Jacket Colour

Green

Jacket Material

Polyurethane

Cable Length

1m

Connector Gender A

Male

Connector Type A

M12

Number of Contacts A

4

Connector Gender B

Male

Number of Contacts B

4

Connector Type B

M12

Voltage

60V

IP Rating

IP65, IP66K, IP67

Standards/Approvals

UL

Coding

D Coded

COO (Country of Origin):
HU
The Murrelektronik Limited industrial-grade cable assembly features straight M12 male connectors at both ends, D-coded and shielded for secure and interference-free data transmission. The gold-plated contacts provide excellent conductivity, while the nickel-plated zinc die-cast housing components offer robust mechanical protection and vibration resistance. Designed for harsh industrial environments, the jacket resists oils and cooling lubricants, ensuring long-term reliability.

PUR material

IP65 and IP67 protection

IP66K protection

CE and UKCA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy