Murrelektronik Limited Male 3 way M8 to Unterminated Free Cable End Cable Assembly, 3 m
- RS Stock No.:
- 639-768
- Mfr. Part No.:
- 7000-08001-6200300
- Brand:
- Murrelektronik Limited
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 639-768
- Mfr. Part No.:
- 7000-08001-6200300
- Brand:
- Murrelektronik Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Series | 7000 Series | |
| Product Type | Cable Assembly | |
| Cable Length | 3m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male | |
| Connector Type A | M8 | |
| Number of Contacts A | 3 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free Cable End | |
| Voltage | 60V dc | |
| Standards/Approvals | UKCA | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A Coded | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Series 7000 Series | ||
Product Type Cable Assembly | ||
Cable Length 3m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Gender A Male | ||
Connector Type A M8 | ||
Number of Contacts A 3 | ||
Connector Gender B Unterminated | ||
Connector Type B Free Cable End | ||
Voltage 60V dc | ||
Standards/Approvals UKCA | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A Coded | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited M8 Male 0° A-Cod Connector with Cable is engineered specifically for harsh industrial environments, offering high durability and reliability with 100% testing during production to ensure Peak performance. It features gold-plated contacts for excellent conductivity and a Union nut providing vibration resistance, combined with plastic housing that withstands chemicals and oils. Built with nickel-plated locking components, this connector maintains a secure seal and fits seamlessly into demanding applications.
PUR material
IP65 and IP67 protection
IP66K protection
CE and UKCA compliant
Related links
- Murrelektronik Limited Male 3 way M8 to Unterminated Free Cable End Cable Assembly, 5 m
- Murrelektronik Limited Male 3 way M8 to Unterminated Free Cable End Cable Assembly, 10 m
- Murrelektronik Limited Male 3 way M12 to Female 3 way M8 Cable Assembly, 3 m
- Murrelektronik Limited Male 3 way Straight to Free Cable End Sensor Actuator Cable, 3 m
- Murrelektronik Limited Male 3 way Straight to Free Cable End Sensor Actuator Cable, 2 m
- Murrelektronik Limited Male 3 way Straight to Free Cable End Sensor Actuator Cable, 5 m
- Murrelektronik Limited Male 5 way M12 to Unterminated Free Cable End Cable Assembly, 3 m
- Murrelektronik Limited Male 3 way M8 to Unterminated Free Cable End Cable Assembly, 600 mm
