B&R Male 4 way Straight to Female 4 way Straight Actuator/Sensor Cable, 15 m
- RS Stock No.:
- 589-497
- Mfr. Part No.:
- X67CA0P00.0150
- Brand:
- B&R
Subtotal (1 unit)*
£37.56
(exc. VAT)
£45.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.56 |
*price indicative
- RS Stock No.:
- 589-497
- Mfr. Part No.:
- X67CA0P00.0150
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Actuator/Sensor Cable | |
| Series | X67CA0P | |
| Cable Length | 15m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Standards/Approvals | RoHS, UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Actuator/Sensor Cable | ||
Series X67CA0P | ||
Cable Length 15m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Standards/Approvals RoHS, UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The B&R Industrial Automation GmbH Connection cable is made with a robust polyurethane (PUR) outer jacket, providing excellent durability. The wire insulation is polypropylene, offering reliable protection, while the cable is rated for a maximum operating voltage of 60V. It meets Category II insulation standards in accordance with IEC 61076-2, ensuring safe use in a variety of electrical applications.
IP67 protection rated
Good chemical and oil resistance
Flame resistant
Good UV and ozone resistance
Related links
- B&R Male 4 way Straight to Male 4 way Straight Actuator/Sensor Cable, 15 m
- B&R Male 4 way Straight to Female 4 way M12 Actuator/Sensor Cable, 15 m
- B&R Male 4 way Straight to Male 4 way Straight Cable, 15 m
- B&R Male 3 way Straight to 4 way Unterminated Actuator/Sensor Cable, 15 m
- B&R Male 4 way Right Angle to Female 4 way M8 Actuator/Sensor Cable, 15 m
- B&R Male 5 way Straight to 5 way Unterminated Actuator/Sensor Cable, 15 m
- B&R Female 4 way Straight to 4 way Unterminated Actuator/Sensor Cable, 15 m
- B&R Male 3 way Right Angle to 4 way Unterminated Actuator/Sensor Cable, 15 m


