B&R Male 5 way Straight to Female 5 way 5-Pin Header Actuator/Sensor Cable, 5 m

Subtotal (1 unit)*

£72.52

(exc. VAT)

£87.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£72.52

*price indicative

RS Stock No.:
589-479
Mfr. Part No.:
X67CA0C02.0050
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Series

C67CA

Product Type

Actuator/Sensor Cable

Jacket Material

PUR

Jacket Colour

Purple

Cable Length

5m

Connector Type A

Straight

Number of Contacts A

5

Connector Gender A

Male

Connector Gender B

Female

Connector Type B

5-Pin Header

Number of Contacts B

5

Voltage

125V

IP Rating

IP67

Standards/Approvals

IEC 332.1, IEC 60664-1

COO (Country of Origin):
DE
The B&R Industrial Automation GmbH Connection cable is equipped with pair shielding using aluminum foil to protect against electromagnetic interference. The twisted-pair wires are made from thermoplastic polyurethane, ensuring flexibility and durability. It has a maximum operating voltage of 250V and meets Category II insulation standards as per IEC 61076-2, ensuring safety in various electrical environments.

IP67 protection rated

Halogen free

Flame retardant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy