B&R Male 5 way Right Angle to Female 5 way Unterminated Actuator/Sensor Cable, 15 m

Subtotal (1 unit)*

£95.29

(exc. VAT)

£114.35

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£95.29

*price indicative

RS Stock No.:
589-476
Mfr. Part No.:
X67CA0B52.0150
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Series

X67CA

Product Type

Actuator/Sensor Cable

Cable Length

15m

Jacket Material

PUR

Jacket Colour

Purple

Connector Type A

Right Angle

Connector Gender A

Male

Number of Contacts A

5

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

Unterminated

Voltage

125V

Standards/Approvals

IEC 60664-1, VDE 0482 part 265-2-1/IEC 60332-1

IP Rating

IP67

COO (Country of Origin):
DE
The B&R Industrial Automation GmbH PROFIBUS DP open cable is fully shielded with tinned copper braiding, offering more than 85% coverage to protect against electromagnetic interference. Made from durable polyurethane, it ensures flexibility and resilience. The cable supports a maximum operating voltage of 60V and meets Category II insulation standards in accordance with IEC 61076-2, ensuring safe and reliable operation.

IP67 protection rated

Good chemical and oil resistance

Flame resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy