B&R Female 5 way Straight to Connector
- RS Stock No.:
- 589-458
- Mfr. Part No.:
- X67AC0C21-1
- Brand:
- B&R
Subtotal (1 unit)*
£22.77
(exc. VAT)
£27.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.77 |
*price indicative
- RS Stock No.:
- 589-458
- Mfr. Part No.:
- X67AC0C21-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Series | X67AC | |
| Product Type | Connector | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Standards/Approvals | IEC 60364-1 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Series X67AC | ||
Product Type Connector | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Standards/Approvals IEC 60364-1 | ||
- COO (Country of Origin):
- DE
The B&R Industrial Automation GmbH Female M12 connector specifically designed for CAN bus/DeviceNet applications within the X67 I/O system. It features a 5-pin, A-coded configuration and a shielded cage clamp terminal block, ensuring secure and interference-resistant connections in industrial environments. This connector is ideal for field assembly and supports robust communication in demanding conditions.
Shielded for EMI protection
Cage clamp terminal block for secure and tool-free wiring
Designed for CAN bus/DeviceNet communication
Related links
- B&R Female 5 way Straight to Connector
- B&R Female 5 way Straight to 5 way Unterminated Actuator/Sensor Cable, 1 m
- B&R Female 5 way Threaded to 5 way Unterminated Actuator/Sensor Cable, 15 m
- B&R Female 5 way Straight to Male 4 way Straight Cable, 900 mm
- B&R Female 5 way Straight to Male 4 way Straight Cable, 1.5 m
- B&R Female 5 way M12 to 5 way Unterminated Actuator/Sensor Cable, 20 m
- B&R Female 5 way Straight to Unterminated Actuator/Sensor Cable, 500 mm
- B&R Female 5 way Straight to Male 4 way Straight Cable, 600 mm


