B&R Unterminated to Unterminated Bus Cable, 500 m
- RS Stock No.:
- 589-447
- Mfr. Part No.:
- X67CA0X99.5000
- Brand:
- B&R
Subtotal (1 unit)*
£2,214.59
(exc. VAT)
£2,657.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,214.59 |
*price indicative
- RS Stock No.:
- 589-447
- Mfr. Part No.:
- X67CA0X99.5000
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Bus Cable | |
| Series | X67 Systems | |
| Jacket Colour | Purple | |
| Cable Length | 500m | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Voltage | 25V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Bus Cable | ||
Series X67 Systems | ||
Jacket Colour Purple | ||
Cable Length 500m | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Voltage 25V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The B&R Industrial Automation GmbH Custom assembly Link cable designed for use in industrial automation systems, particularly with the X67 I/O system. It is a 500-meter bulk cable that supports high-speed communication and robust performance in harsh environments.
Shielded with aluminum foil and tinned copper braid
Outer jacket made of durable thermoplastic polyurethane
Rated for 250 V and up to 4 A per contact at 40 °C
IP67 protection when properly installed
Related links
- Phoenix Contact Male 2 way M12 to 2 way Unterminated Bus Cable, 500 mm
- Phoenix Contact Female 5 way M12 to 5 way Unterminated Bus Cable, 500 mm
- Phoenix Contact Male 5 way M12 to 5 way Unterminated Bus Cable, 500 mm
- Phoenix Contact Male 5 way Straight to 4 way Unterminated Bus Cable, 500 mm
- Phoenix Contact Female 2 way M12 to 2 way Unterminated Bus Cable, 500 mm
- Phoenix Contact Male 5 way M12 to 4 way Unterminated Bus Cable, 500 mm
- Phoenix Contact Male 5 way M12 to Unterminated 5 way Free End Bus Cable, 500 mm
- B&R Male 12 way Straight to Unterminated Actuator/Sensor Cable, 10 m


