B&R Male 4 way Straight to Male 4 way Straight Actuator/Sensor Cable, 3 m
- RS Stock No.:
- 589-380
- Mfr. Part No.:
- X67CA0E41.0030
- Brand:
- B&R
Subtotal (1 unit)*
£54.95
(exc. VAT)
£65.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.95 |
*price indicative
- RS Stock No.:
- 589-380
- Mfr. Part No.:
- X67CA0E41.0030
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Actuator/Sensor Cable | |
| Series | X67CA0E | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Cable Length | 3m | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Actuator/Sensor Cable | ||
Series X67CA0E | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Cable Length 3m | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- DE
The B&R Industrial Automation GmbH cable is made with a durable polyurethane outer jacket in green, offering strong protection against wear and environmental factors. The shield consists of overlapping aluminum-clad foil combined with tinned copper braiding, providing 85% coverage for excellent EMI/RFI protection. Its design ensures both flexibility and reliability in industrial applications.
RoHS compliant
Salt water resistant
UV and ozone resistant
Related links
- B&R Male 4 way Straight to Male 4 way Straight Cable, 3 m
- B&R Male 4 way Straight to Male 4 way Straight Actuator/Sensor Cable, 15 m
- B&R Male 4 way Straight to Male 4 way Straight Actuator/Sensor Cable, 5 m
- B&R Male 4 way Straight to Female 4 way Straight Actuator/Sensor Cable, 2 m
- B&R Male 4 way Straight to Male 4 way Straight Actuator/Sensor Cable, 2 m
- B&R Male 4 way Straight to Male 4 way Straight Actuator/Sensor Cable, 1 m
- B&R Male 4 way Straight to Male 4 way Straight Actuator/Sensor Cable, 20 m
- B&R Male 4 way Straight to Male 4 way Straight Actuator/Sensor Cable, 10 m


