B&R Male 4 way Straight to Male 4 way Straight Actuator/Sensor Cable, 2 m

Subtotal (1 unit)*

£44.00

(exc. VAT)

£52.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£44.00

*price indicative

RS Stock No.:
589-379
Mfr. Part No.:
X67CA0E41.0020
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Series

X67CA0E

Product Type

Actuator/Sensor Cable

Jacket Colour

Green

Jacket Material

PUR

Cable Length

2m

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

4

Connector Type B

Straight

Connector Gender B

Male

Number of Contacts B

4

Standards/Approvals

RoHS, UL

COO (Country of Origin):
DE
The B&R Industrial Automation GmbH cable is made with a durable polyurethane outer jacket in green, offering strong protection against wear and environmental factors. The shield consists of overlapping aluminum-clad foil combined with tinned copper braiding, providing 85% coverage for excellent EMI/RFI protection. Its design ensures both flexibility and reliability in industrial applications.

RoHS compliant

Salt water resistant

UV and ozone resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy