B&R Male 4 way M12, Straight to Connector

Subtotal (1 unit)*

£30.77

(exc. VAT)

£36.92

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£30.77

*price indicative

RS Stock No.:
589-347
Mfr. Part No.:
X67AC2E01
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Connector

Series

X67AC

Number of Contacts A

4

Connector Type A

M12, Straight

Connector Gender A

Male

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The B&R Industrial Automation GmbH Field-attachable male M12 connector designed for POWERLINK and Ethernet applications in X67 I/O system. It features a 4-pin, D-coded configuration with a shielded, insulation-piercing connection, allowing for fast and secure installation without stripping wires.

Male M12 connector with 4-pin, D-coded layout

Shielded for EMI protection

Insulation-piercing connection for tool-free wiring

Rugged design for industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy