Bulgin Male 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 508-798
- Distrelec Article No.:
- 304-49-181
- Mfr. Part No.:
- PXPTPU12FBF08XFB050PU
- Brand:
- Bulgin
Subtotal (1 pack of 2 units)*
£254.81
(exc. VAT)
£305.77
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £254.81 | £127.405 |
*price indicative
- RS Stock No.:
- 508-798
- Distrelec Article No.:
- 304-49-181
- Mfr. Part No.:
- PXPTPU12FBF08XFB050PU
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Sensor Actuator Cable | |
| Series | PXPTPU12 | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 5m | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Number of Contacts B | 8 | |
| Connector Gender B | Male | |
| Voltage | 48V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Sensor Actuator Cable | ||
Series PXPTPU12 | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 5m | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Number of Contacts B 8 | ||
Connector Gender B Male | ||
Voltage 48V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Bulgin Connector exemplifies innovation in the realm of circular automation connectivity. Engineered for exceptional performance, this connector is designed to meet the rigorous demands of industrial applications while ensuring a robust and reliable connection. Featuring an 8-contact configuration, it delivers outstanding versatility suitable for various use cases. The rugged TPU body, coupled with a pre-wired 5M PU jacket cable, guarantees durability and flexibility, making it a reliable choice for environments that require water and dustproof solutions. With an IP67 rating when mated with compatible connectors, this connector upholds high standards of performance in challenging conditions, from manufacturing floors to outdoor installations.
Boasts a flexible construction, allowing seamless integration into various environments
Complies with IP67 standards ensuring water and dust resistance
Offers a wide range of contact configurations, enhancing application adaptability
Designed for ease of installation with pre-wired configurations
Compatible with a variety of mounting options for customised setups
Exceeds operational temperature tolerance, enduring extreme conditions
Constructed with high-quality materials for lasting performance. Lightweight design facilitates easy handling and installation
Related links
- Bulgin Male 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 5 m
- Bulgin Male 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 3 m
- Bulgin Male 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 10 m
- Bulgin Male 8 way Straight to Male 8 way Straight Sensor Actuator Cable
- Bulgin Male 8 way Straight to Unterminated 3 way Free End Sensor Actuator Cable, 1 m
- Bulgin Male 8 way Straight to Unterminated Free End Sensor Actuator Cable, 1 m
- Bulgin Male 8 way Straight to Female 8 way Unterminated Sensor Actuator Cable
- Lumberg Automation Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 5 m
