Molex Male M12, Straight to Pigtail Actuator/Sensor Cable, 500 mm

Subtotal (1 pack of 25 units)*

£144.54

(exc. VAT)

£173.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£144.54£5.782

*price indicative

RS Stock No.:
504-550
Distrelec Article No.:
304-61-862
Mfr. Part No.:
1200655011
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

120065

Product Type

Actuator/Sensor Cable

Jacket Colour

Black

Cable Length

500mm

Connector Type A

M12, Straight

Connector Gender A

Male

Connector Type B

Pigtail

Standards/Approvals

EU RoHS, IEC-62474 chemSHERPA (xml), IPC 1752A Class C, IPC 1752A Class D

COO (Country of Origin):
PL
The Molex product is designed to excel in various demanding environments, ensuring both reliability and performance. With a strong focus on compliance, it meets stringent international standards, making it an Ideal choice for industries prioritizing safety and sustainability. The robust engineering behind this product ensures it remains functional in challenging conditions, backed by comprehensive documentation and certifications. This commitment to quality positions it as a trusted component for manufacturers, enhancing the Value of any application. Its Active status further reflects the manufacturer's ongoing dedication to innovation and excellence.

Engineered for superior reliability in diverse applications

Complies with EU RoHS regulations, ensuring environmental responsibility

Low-halogen status makes it suitable for sensitive environments

Supported by comprehensive industry compliance documentation

Designed to meet the needs of modern manufacturing processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy