Phoenix Contact Female 2 way 2 way Free Cable End Bus Cable, 10 m
- RS Stock No.:
- 496-346
- Mfr. Part No.:
- 1525513
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 496-346
- Mfr. Part No.:
- 1525513
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 10m | |
| Jacket Colour | Blue | |
| Number of Contacts A | 2 | |
| Connector Gender A | Female | |
| Connector Type B | Free Cable End | |
| Number of Contacts B | 2 | |
| Voltage | 48, 60V ac | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Jacket Material Polyurethane | ||
Cable Length 10m | ||
Jacket Colour Blue | ||
Number of Contacts A 2 | ||
Connector Gender A Female | ||
Connector Type B Free Cable End | ||
Number of Contacts B 2 | ||
Voltage 48, 60V ac | ||
IP Rating IP67, IP65 | ||
Standards/Approvals RoHS, EAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is designed to meet the demanding requirements of modern industrial automation systems. Featuring a robust construction with a PUR/PVC outer sheath, the cable is tailored for use with PROFIBUS systems, ensuring reliable signal transmission in challenging environments. Its blue, shielded design enhances durability while reducing electromagnetic interference, making it a go to choice for professionals seeking reliable connectivity. With a length of 10 metres, this preassembled data cable comes with an M12 socket connection, which simplifies installation and optimises space management. Its extensive temperature range and exceptional tensile strength further add to its versatility, making it suitable for various applications across sectors such as manufacturing, transportation, and infrastructure.
Ideal for professionals needing reliable signal transmission in industrial setups
Robust design ensures longevity and durability in demanding conditions
Effectively minimises electromagnetic interference for enhanced performance
Outstanding temperature resistance caters to diverse operational environments
Exceptional tensile strength withstands rigorous applications without compromise
