Phoenix Contact Female 2 way 2 way Free Cable End Bus Cable, 10 m
- RS Stock No.:
- 496-339
- Mfr. Part No.:
- 1518083
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 496-339
- Mfr. Part No.:
- 1518083
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Jacket Colour | Red lilac | |
| Jacket Material | Polyurethane | |
| Cable Length | 10m | |
| Number of Contacts A | 2 | |
| Connector Gender A | Female | |
| Connector Type B | Free Cable End | |
| Number of Contacts B | 2 | |
| Voltage | 48, 60V ac | |
| IP Rating | IP65, IP67, IP69K | |
| Standards/Approvals | UL Listed, cULus Listed, EAC-RoHS, cUL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Jacket Colour Red lilac | ||
Jacket Material Polyurethane | ||
Cable Length 10m | ||
Number of Contacts A 2 | ||
Connector Gender A Female | ||
Connector Type B Free Cable End | ||
Number of Contacts B 2 | ||
Voltage 48, 60V ac | ||
IP Rating IP65, IP67, IP69K | ||
Standards/Approvals UL Listed, cULus Listed, EAC-RoHS, cUL Listed | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable features a PROFIBUS communication protocol with a data transfer rate of 12 Mbps. It has a 2 position configuration, a halogen free PUR outer sheath in red lilac and is shielded for enhanced protection. The cable comes with a free cable end and is equipped with a straight M12 SPEEDCON socket, featuring B-coding. The cable length is 10 meters, making it ideal for various industrial applications requiring reliable and durable connections.
RoHS compliant
IP65 and IP67 protection rated
Flame resistance
