Phoenix Contact Free Cable End, Free Cable End to Male 3 way Straight, Valve Connector, Valve Connector Actuator/Sensor

Stock information currently inaccessible
RS Stock No.:
493-738
Mfr. Part No.:
1415944
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Actuator/Sensor Cable

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Cable Length

10m

Connector Type A

Free Cable End, Free Cable End

Connector Type B

Straight, Valve Connector, Valve Connector

Number of Contacts B

3

Connector Gender B

Male

Voltage

24V

IP Rating

IP65, IP67

Standards/Approvals

CSAus, EAC-RoHS, EN 175301-803, RoHS

COO (Country of Origin):
PL
The Phoenix Contact Sensor And Actuator Cable is expertly designed for reliable, efficient connections within automation systems. Constructed from high-quality PVC, it features a sleek black finish that adheres to RAL 9005 standards, offering both durability and aesthetic appeal. The cable’s 3-position configuration, combined with its free cable end and valve connector CI, makes it an ideal choice for various industrial applications. Notably, it incorporates a status display LED, ensuring that connectivity can be easily monitored. With a generous length of 10 metres, this cable provides ample reach for intricate installations. Its robust construction is complemented by the ability to withstand extreme temperatures ranging from -40°C to 80°C, ensuring functionality in challenging environments. This product is not just practical but also designed with safety in mind, featuring certifications for environmental compliance, which makes it a reliable choice for conscientious consumers.

Engineered for secure connections in automation systems

Constructed from high quality flexible PVC material

Includes a visual status display for convenient monitoring

Capable of operating in extreme temperature conditions

Features a durable 10 metre length for versatile installation options

Designed to meet rigorous environmental compliance standards

Related links