Phoenix Contact Female 2 way 2 way Free Cable End Bus Cable, 500 mm
- RS Stock No.:
- 493-675
- Mfr. Part No.:
- 1525490
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 493-675
- Mfr. Part No.:
- 1525490
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Jacket Colour | Grey, Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 500mm | |
| Connector Gender A | Female | |
| Number of Contacts A | 2 | |
| Number of Contacts B | 2 | |
| Connector Type B | Free Cable End | |
| Voltage | 30, 30V ac | |
| Standards/Approvals | cUL, EAC-RoHS, UL, IEC 61076-2-101 | |
| IP Rating | IP67, IP65 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Jacket Colour Grey, Black | ||
Jacket Material Polyurethane | ||
Cable Length 500mm | ||
Connector Gender A Female | ||
Number of Contacts A 2 | ||
Number of Contacts B 2 | ||
Connector Type B Free Cable End | ||
Voltage 30, 30V ac | ||
Standards/Approvals cUL, EAC-RoHS, UL, IEC 61076-2-101 | ||
IP Rating IP67, IP65 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable designed to enhance communication in automation networks. Its robust construction features a shielded design, ensuring reliable signal transmission even in challenging environments. Crafted from high quality PUR/PVC materials, this cable not only withstands high mechanical stress but also offers exceptional resistance to oils and greases. With a length of 5 metres, it seamlessly connects devices with M12 connectors, ensuring flexible installation options across various applications. This cable is particularly well suited for PROFIBUS systems, making it an ideal choice for professionals seeking dependable connectivity in industrial settings. Its functionality is further complemented by compliance with strict environmental standards, affirming its eco friendly design.
Designed for easy integration into PROFIBUS networks
Flexible installation capabilities with a 5 metre length
Features high tensile strength which ensuring longevity even in demanding environments
Resistant to mineral oils and grease accommodating various industrial uses
