Phoenix Contact 2 way Free Cable End to Female 2 way Bus Cable, 2 m
- RS Stock No.:
- 493-670
- Mfr. Part No.:
- 1518067
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 493-670
- Mfr. Part No.:
- 1518067
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Red lilac | |
| Cable Length | 2m | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 2 | |
| Connector Gender B | Female | |
| Number of Contacts B | 2 | |
| Voltage | 48, 60V ac | |
| IP Rating | IP65, IP69K, IP67 | |
| Standards/Approvals | EAC-RoHS, cUL Listed, UL Listed, cULus Listed, EU RoHS, CHINA RoHS, EU REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Red lilac | ||
Cable Length 2m | ||
Connector Type A Free Cable End | ||
Number of Contacts A 2 | ||
Connector Gender B Female | ||
Number of Contacts B 2 | ||
Voltage 48, 60V ac | ||
IP Rating IP65, IP69K, IP67 | ||
Standards/Approvals EAC-RoHS, cUL Listed, UL Listed, cULus Listed, EU RoHS, CHINA RoHS, EU REACH SVHC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is an innovative solution designed for seamless communication in PROFIBUS applications. With its halogen free, PUR material, this cable not only adheres to high safety standards but also ensures reliable performance even in challenging environments. This preassembled data cable is shielded, offering excellent protection against interference, and is specifically engineered to support data transmission speeds of up to 12 Mbps. The flexible, free cable ends facilitate easy installation and integration, making it a top choice for engineers seeking efficiency and durability in their projects. Coupled with robust construction features, such as a small bending radius, this cable caters to both fixed and dynamic installations, balancing functionality with flexibility to meet diverse application needs.
Shielding provides protection against electromagnetic interference
Flexible cable design supports various installation configurations
Preassembled for convenience and quicker setup
Resilient against extreme temperatures for enhanced durability
Sustainable design aligns with modern environmental standards
Addresses diverse application demands across industries
Maximises system performance while minimising downtime
